Part Details for C140 by Gates
Overview of C140 by Gates
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1403A | Analog Devices | LT3692A Demo Board I 7V to 36V | |
LTC1401CS8#PBF | Analog Devices | Complete SO-8, 12-B, 200ksps A | |
LTC1403ACMSE#TRPBF | Analog Devices | Serial 14-B, 2.8Msps Smpl ADCs |
Price & Stock for C140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72226407
|
RS | V-belt, C section, single section, Hi-Power II Series | Gates C140 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$67.5000 / $79.4100 | RFQ |