Part Details for C13LPDC14-15-3F by L-com Inc
Results Overview of C13LPDC14-15-3F by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C13LPDC14-15-3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK5798
|
Newark | Power Cord, Iec C14-R/A Iec C13, 3 , 15A, Connector To Connector:Iec 60320 C14 To 90° Iec 60320 C13... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$25.6500 | Buy Now |
DISTI #
5073-C13LPDC14-15-3F-ND
|
DigiKey | LCKC13+ DOWN - C14, 15A, 250V, 3 Min Qty: 1 Lead time: 28 Weeks Container: Bag | Temporarily Out of Stock |
|
$33.6300 | Buy Now |
DISTI #
74001549
|
RS | LCKC13+ Down C14, 15A, 250V, 3ft | L-com C13LPDC14-15-3F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$25.1900 / $28.9800 | RFQ |
|
Onlinecomponents.com | LCKC13+ Down - C14, 15A, 250V, 3ft RoHS: Compliant | 0 |
|
$25.1200 / $32.9800 | Buy Now |
DISTI #
77733114
|
Verical | C13LPDC14-15-3F Min Qty: 4 Package Multiple: 1 | Americas - 54 |
|
$25.2213 / $28.9900 | Buy Now |
DISTI #
C13LPDC14-15-3F
|
L-com US | The L-com C13LPDC14-15-3F is a IEC LOCK C13+ Down to C14 power cord used in critical Infrastructure,... more Min Qty: 1 Package Multiple: 1 | 54 |
|
$25.2213 / $28.9900 | Buy Now |