Part Details for C137PA by Powerex Power Semiconductors
Overview of C137PA by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for C137PA
C137PA CAD Models
C137PA Part Data Attributes:
|
C137PA
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
C137PA
Powerex Power Semiconductors
Silicon Controlled Rectifier, 35000mA I(T), 1100V V(DRM),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWEREX INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 80 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 100 mA | |
Leakage Current-Max | 2.2 mA | |
Non-Repetitive Pk On-state Cur | 300 A | |
On-state Current-Max | 35000 A | |
Operating Temperature-Max | 125 °C | |
Repetitive Peak Off-state Voltage | 1100 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |