Part Details for C13708_PF-SOCKET-VERO10 by LEDIL
Overview of C13708_PF-SOCKET-VERO10 by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C13708_PF-SOCKET-VERO10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1336-ND
|
DigiKey | BASE RND 38MM DIA 3MM HT WHITE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
44 In Stock |
|
$0.2821 / $0.9400 | Buy Now |
DISTI #
928-C13708PF10
|
Mouser Electronics | LED Lighting Mounting Accessories base part round RoHS: Compliant | 25 |
|
$0.2700 / $0.9200 | Buy Now |
|
Future Electronics | MIRELLA Series 1 Position Ø 38 x 1.5 mm Round White Base RoHS: Compliant pbFree: Yes Min Qty: 86 Package Multiple: 1 Container: Bag | 86Bag |
|
$0.2750 / $0.3250 | Buy Now |
DISTI #
C13708_PF-SOCKET-VERO10
|
Avnet Silica | LED Base Part For VERO10 LED (Alt: C13708_PF-SOCKET-VERO10) RoHS: Compliant Min Qty: 112 Package Multiple: 112 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C13708_PF-SOCKET-VERO10
|
EBV Elektronik | LED Base Part For VERO10 LED (Alt: C13708_PF-SOCKET-VERO10) RoHS: Compliant Min Qty: 112 Package Multiple: 112 Lead time: 7 Weeks, 0 Days | EBV - 1456 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 112 | 784 |
|
$0.7222 / $0.7761 | Buy Now |
Part Details for C13708_PF-SOCKET-VERO10
C13708_PF-SOCKET-VERO10 CAD Models
C13708_PF-SOCKET-VERO10 Part Data Attributes:
|
C13708_PF-SOCKET-VERO10
LEDIL
Buy Now
|
Compare Parts:
C13708_PF-SOCKET-VERO10
LEDIL
|
Samacsys Manufacturer | LEDIL |