Part Details for C13659-000 by TE Connectivity
Overview of C13659-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C13659-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-C13659-000-ND
|
DigiKey | Wire And Cable, 1 Conductor(s), Min Qty: 20 Container: Tray MARKETPLACE PRODUCT |
2120 In Stock |
|
$3.7700 / $4.0800 | Buy Now |
DISTI #
C13659-000
|
Avnet Americas | FlexLine Wire 1Conductors 1AWG Tinned Copper 600VAC - Cable Rools/Shrink Tubing (Alt: C13659-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9043 / $3.1069 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 23 Weeks Container: Box | 0Box |
|
$3.2600 | Buy Now |
|
Onlinecomponents.com | 82A0811-18-9 RoHS: Compliant |
2120 Partner Stock |
|
$3.4900 / $4.2800 | Buy Now |
DISTI #
RYC82A0811-18-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC82A0811-18-9 | 0 |
|
Buy Now | |
DISTI #
RYC82A0811-18-9.M
|
Interstate Connecting Components | C13659-000 | 0 |
|
Buy Now | |
DISTI #
C13659-000
|
Avnet Abacus | Cable 1Conductor 18AWG Tin Plated Copper White 600V (Alt: C13659-000) RoHS: Compliant Min Qty: 610 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C13659-000
|
Avnet Asia | (Alt: C13659-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 25 Weeks, 5 Days | 0 |
|
$12.6012 / $14.1985 | Buy Now |
|
Master Electronics | 82A0811-18-9 RoHS: Compliant |
2120 Partner Stock |
|
$3.4900 / $4.2800 | Buy Now |
Part Details for C13659-000
C13659-000 CAD Models
C13659-000 Part Data Attributes
|
C13659-000
TE Connectivity
Buy Now
|
Compare Parts:
C13659-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SINGLE WALL | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |