Part Details for C1353AT0/1GRN by Arcolectric
Overview of C1353AT0/1GRN by Arcolectric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1353AT0/1GRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX0591
|
Newark | Rocker Switch, Dpst, 20A, 250Vac, Green, Switch Operation:On-Off, Contact Configuration:Dpst, Illumination:Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Green, Product Range:1350 Series, Contact Current Ac Max:16A Rohs Compliant: Yes |Arcolectric (Bulgin Limited) C1353AT0/1GRN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 852 |
|
$6.9600 / $9.4600 | Buy Now |