C1353ALGNB
Description: Rocker Switch, DPST, Latched, 14A, 36VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,

Overview of C1353ALGNB by Bulgin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C1353ALGNB by Bulgin

Part # Manufacturer Description Stock Price Buy
DISTI # C1S136500081411
Chip1Stop C1353ALY T.BLACK 1 RED 230V EN0602A Container: Bulk 788
  • 1 $5.1400
  • 10 $3.9700
  • 50 $3.5900
  • 100 $3.4000
  • 200 $3.2400
  • 500 $3.0500
$3.0500 / $5.1400 Buy Now
DISTI # C1S136500239425
Chip1Stop Rocker Switch RoHS: Compliant 686
  • 24 $3.4600
  • 500 $3.0600
$3.0600 / $3.4600 Buy Now

CAD Models for C1353ALGNB by Bulgin
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C1353ALGNB by Bulgin

C1353ALGNB
Bulgin
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BULGIN LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Samacsys Manufacturer
Bulgin
Actuator Type
ROCKER
Body Height
18.2 mm
Contact (AC) Max Rating R Load
20A@250VAC
Contact Current(AC)-Max
20 A
Contact Current(DC)-Max
14 A
Contact (DC) Max Rating R Load
14A@36VDC
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
36 V
Electrical Life
10000 Cycle(s)
Mounting Feature
PANEL MOUNT
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DPST
Switch Type
ROCKER SWITCH
Termination Type
QUICK CONNECT
Want to compare parts?
  1. C1353ALGNB
    Bulgin
    Rocker Switch, DPST, Latched, 14A, 36VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1353ALGNB by Bulgin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1353ALGNB by Bulgin

  • Please alert me when C1353ALGNB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1353ALGNB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1353ALGNB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1353ALGNB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1353ALGNB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1353ALGNB by Bulgin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: