Part Details for C1353ABBG2 by Arcolectric
Overview of C1353ABBG2 by Arcolectric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for C1353ABBG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y7835
|
Newark | Rocker Switch, Dpst, 20A, 250V, Green, Switch Operation:On-Off, Contact Configuration:Dpst, Illumination:Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Green, Product Range:1350 Series, Contact Current Ac Max:20A Rohs Compliant: Yes |Arcolectric (Bulgin Limited) C1353ABBG2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$7.0300 | Buy Now |
DISTI #
71028819
|
RS | Switch, 2 Pole, Green Rocker Lit 125v, High Inrush, Cut Out 22.1x30mm, 16 A | Arcolectric (Bulgin Ltd.) C1353ABBG2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 75 |
|
$4.6800 | Buy Now |
|
Onlinecomponents.com | Rocker Switch DPST - 20A (AC/DC) - 250V - Panel Mount - Snap-In. RoHS: Compliant |
182 In Stock |
|
$6.7800 / $10.0800 | Buy Now |
|
Master Electronics | Rocker Switch DPST - 20A (AC/DC) - 250V - Panel Mount - Snap-In. RoHS: Compliant |
182 In Stock |
|
$6.7800 / $10.0800 | Buy Now |
Part Details for C1353ABBG2
C1353ABBG2 CAD Models
C1353ABBG2 Part Data Attributes:
|
C1353ABBG2
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
C1353ABBG2
Arcolectric
Rocker Switch, DPDT, On-off, 20A, 24VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | GREEN | |
Actuator Length | 0.299 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Power Rating R Load | 0.5HP@125VAC | |
Contact (AC) Max Rating R Load | 20A@250VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | SILVER ALLOY | |
Illumination | LAMP | |
Insulation Resistance | 20000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.358 inch | |
Termination Type | QUICK CONNECT |