Part Details for C1353AABG2602AW by Bulgin
Overview of C1353AABG2602AW by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1353AABG2602AW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1353AABG2602AW-ND
|
DigiKey | SWITCH ROCKER DPST-NO 20A 250V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
136 In Stock |
|
$8.2371 / $12.8500 | Buy Now |
DISTI #
167-C1353AABG2602AW
|
Mouser Electronics | Rocker Switches DPST Rocker Switch, Lit 110V Green RoHS: Compliant | 0 |
|
$7.9700 / $11.6600 | Order Now |