Part Details for C1353AABG2-602AW-B by Bulgin
Overview of C1353AABG2-602AW-B by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1353AABG2-602AW-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-C1353AABG2-602AW-B-708-ND
|
DigiKey | SWITCH ROCKER DPST-NO 20A 250V Min Qty: 1 Lead time: 22 Weeks Container: Retail Package MARKETPLACE PRODUCT |
200 In Stock |
|
$20.5091 / $27.7500 | Buy Now |
DISTI #
1091-1151-ND
|
DigiKey | SWITCH ROCKER DPST-NO 20A 250V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6180 | Buy Now |
DISTI #
167-C1353AABG2602AWB
|
Mouser Electronics | Rocker Switches DPST Rocker Switch, Lit 230V Green RoHS: Compliant | 51 |
|
$12.6800 / $13.7400 | Buy Now |
DISTI #
70389595
|
Verical | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 72VDC 745.7VA RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1704 | Americas - 175 |
|
$14.3260 / $18.2130 | Buy Now |
|
Powell Electronics | ROCKER SWITCH GRN 125V - BIOCOTE Min Qty: 1 | 200 |
|
$11.2800 / $15.2600 | Buy Now |