Part Details for C1352A.41.10 by Prysmian Spa
Overview of C1352A.41.10 by Prysmian Spa
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1352A.41.10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1352A-1000-ND
|
DigiKey | MULTI-PAIR 4COND 22AWG GRAY Min Qty: 1 Lead time: 6 Weeks Container: Spool |
12 In Stock |
|
$365.8608 / $464.1200 | Buy Now |
DISTI #
78809389
|
Verical | C1352A.41.10 Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Americas - 7 |
|
$624.3900 / $660.8680 | Buy Now |