Part Details for C1350AABR-602AW by Bulgin
Overview of C1350AABR-602AW by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for C1350AABR-602AW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1350AABR-602AW-ND
|
DigiKey | SWITCH ROCKER DPST-NO 20A 250V Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1782 | Buy Now |
DISTI #
167-C1350AABR-602AW
|
Mouser Electronics | Rocker Switches DPST Rocker Switch with legend RoHS: Compliant | 0 |
|
$4.0600 | Order Now |
DISTI #
BLGC1350AABR-602AW
|
Heilind Electronics | Americas - 1366 in Stock |
|
$4.6721 / $6.0638 | Buy Now | |
DISTI #
59461995
|
Verical | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 72VDC 745.7VA RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2136 | Americas - 100 |
|
$5.7980 / $9.5940 | Buy Now |
DISTI #
BLGC1350AABR-602AW
|
Interstate Connecting Components | 455 |
|
$4.6721 / $6.0638 | Buy Now |
Part Details for C1350AABR-602AW
C1350AABR-602AW CAD Models
C1350AABR-602AW Part Data Attributes
|
C1350AABR-602AW
Bulgin
Buy Now
Datasheet
|
Compare Parts:
C1350AABR-602AW
Bulgin
Rocker Switch, DPDT, On-off, 20A, 24VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Bulgin | |
Actuator Color | RED | |
Actuator Length | 0.299 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Power Rating R Load | 0.5HP@125VAC | |
Contact (AC) Max Rating R Load | 20A@250VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 20000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.358 inch | |
Termination Type | QUICK CONNECT |