Part Details for C1350AABB-1091W by Bulgin
Results Overview of C1350AABB-1091W by Bulgin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1350AABB-1091W Information
C1350AABB-1091W by Bulgin is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for C1350AABB-1091W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ6198
|
Newark | Rocker Switch |Arcolectric/bulgin Limited C1350AABB-1091W RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 190 |
|
$2.8600 | Buy Now |
DISTI #
28Y7797
|
Newark | Rocker Switch |Arcolectric/bulgin Limited C1350AABB-1091W RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7500 | Buy Now |
DISTI #
C1350AABB-1091W-ND
|
DigiKey | SWITCH ROCKER DPST-NO 20A 250V Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0314 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$3.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
190 Partner Stock |
|
$3.0800 / $6.7400 | Buy Now |
DISTI #
19494685
|
Verical | Rocker Switch RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 190 |
|
$3.5800 / $4.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
190 Partner Stock |
|
$3.0800 / $6.7400 | Buy Now |