Part Details for C13476_STRADA-FT by LEDIL
Overview of C13476_STRADA-FT by LEDIL
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C13476_STRADA-FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1820-ND
|
DigiKey | LENS CLEAR ASYMMETRICAL SCREW Min Qty: 144 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9631 | Buy Now |
DISTI #
C13476_STRADA-FT
|
Avnet Americas | Rectangle Lens For XT-E LED - Trays (Alt: C13476_STRADA-FT) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Container: Tray | 0 |
|
$0.5720 / $1.2188 | Buy Now |
DISTI #
928-C13476FT
|
Mouser Electronics | LED Lighting Lenses Lens Rectangle RoHS: Compliant | 143 |
|
$1.8800 / $3.3900 | Buy Now |
|
Future Electronics | STRADA Series Rectangle 1 Pos 15.4 x 19.6mm 8.2mm (H) Asymmetric Beam Lens RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 144 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$1.8500 / $1.9700 | Buy Now |
DISTI #
C13476_STRADA-FT
|
Avnet Silica | Rectangle Lens For XT-E LED (Alt: C13476_STRADA-FT) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for C13476_STRADA-FT
C13476_STRADA-FT CAD Models
C13476_STRADA-FT Part Data Attributes
|
C13476_STRADA-FT
LEDIL
Buy Now
|
Compare Parts:
C13476_STRADA-FT
LEDIL
|
Samacsys Manufacturer | LEDIL |