Part Details for C13186_LENA-STD-BASE-CXA15 by LEDIL
Results Overview of C13186_LENA-STD-BASE-CXA15 by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C13186_LENA-STD-BASE-CXA15 Information
C13186_LENA-STD-BASE-CXA15 by LEDIL is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for C13186_LENA-STD-BASE-CXA15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y7563
|
Newark | Base Part Round 0 Pos 58,69Mm (D) 6,95Mm/ Pe Bag Rohs Compliant: Yes |Ledil C13186_LENA-STD-BASE-CXA... more RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.8000 | Buy Now |
DISTI #
711-1798-ND
|
DigiKey | REFLECTOR RND 1POS 50MM X 23.9MM Min Qty: 60 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4867 | Buy Now |
DISTI #
C13186_LENA-STD-BASE-CXA15
|
Avnet Americas | LED Base Part Cree CXA15 LED - Bag (Alt: C13186_LENA-STD-BASE-CXA15) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Bag | 0 |
|
$0.5700 / $0.6700 | Buy Now |
DISTI #
928-C13186-STDBASECX
|
Mouser Electronics | LED Lighting Accessories & Hardware Base part round 0 Pos 58,69mm (D) 6,95mm RoHS: Compliant | 55 |
|
$1.2500 / $2.2300 | Buy Now |
|
Future Electronics | C13186_LENA-STD-BASE-CXA15 Ø 111 mm White Standard Base RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 6 Weeks Container: Tray |
0 Tray |
|
$0.9100 / $0.9800 | Buy Now |
DISTI #
C13186_LENA-STD-BASE-CXA15
|
Avnet Silica | LED Base Part Cree CXA15 LED (Alt: C13186_LENA-STD-BASE-CXA15) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for C13186_LENA-STD-BASE-CXA15
C13186_LENA-STD-BASE-CXA15 CAD Models
C13186_LENA-STD-BASE-CXA15 Part Data Attributes
|
C13186_LENA-STD-BASE-CXA15
LEDIL
Buy Now
|
Compare Parts:
C13186_LENA-STD-BASE-CXA15
LEDIL
Select a part to compare: |
Samacsys Manufacturer | LEDIL |