Part Details for C13101_LENA-X-WAS by LEDIL
Overview of C13101_LENA-X-WAS by LEDIL
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C13101_LENA-X-WAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2021
|
Newark | Led Reflector, Pc, Round, Asymmetric, Reflector Inner Diameter:94.4Mm, Reflector Overall Height:37Mm, Reflector Material:Pc (Polycarbonate), Product Range:- Rohs Compliant: Yes |Ledil C13101_LENA-X-WAS Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $1.2900 | Buy Now |
DISTI #
711-1793-ND
|
DigiKey | REFLECTOR RND 1POS 111MM 37MM Min Qty: 56 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.2304 | Buy Now |
DISTI #
C13101_LENA-X-WAS
|
Avnet Americas | Round Reflector For CITIZEN CLL040 LED - Trays (Alt: C13101_LENA-X-WAS) RoHS: Compliant Min Qty: 56 Package Multiple: 56 Container: Tray | 0 |
|
$4.0950 / $5.2188 | Buy Now |
DISTI #
928-C13101LENAXWAS
|
Mouser Electronics | LED Lighting Reflectors Round Ref. 1 Pos 111mm (D) 37mm(H) RoHS: Compliant | 61 |
|
$9.0000 / $12.7300 | Buy Now |
|
Future Electronics | LENA Series Ø 111 x 37 mm Round 75° FWHM Asymmetric White Reflector RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 56 Container: Tray | 0Tray |
|
$8.8300 / $8.9900 | Buy Now |
DISTI #
C13101_LENA-X-WAS
|
Avnet Americas | Round Reflector For CITIZEN CLL040 LED - Trays (Alt: C13101_LENA-X-WAS) RoHS: Compliant Min Qty: 56 Package Multiple: 56 Container: Tray | 0 |
|
$4.0950 / $5.2188 | Buy Now |
DISTI #
C13101
|
TME | Spotlight, HRPC, Colour: white, H: 32.6mm, Ø: 111mm Min Qty: 1 | 0 |
|
$5.7400 / $8.1900 | RFQ |
DISTI #
C13101_LENA-X-WAS
|
Avnet Silica | Round Reflector For CITIZEN CLL040 LED (Alt: C13101_LENA-X-WAS) RoHS: Compliant Min Qty: 56 Package Multiple: 56 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C13101_LENA-X-WAS
|
EBV Elektronik | Round Reflector For CITIZEN CLL040 LED (Alt: C13101_LENA-X-WAS) RoHS: Compliant Min Qty: 56 Package Multiple: 56 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
REFL-LENA-X-WAS-C13101
|
Maritex | Reflector for LED COB, angle: asymmetric, Number of LEDs: 1, Dimensions: round 111mm, Height: 32.6mm, meterial: HRPC, Fastening: glue Min Qty: 1 Package Multiple: 1 | 25 |
|
$6.1640 / $7.7050 | Buy Now |
Part Details for C13101_LENA-X-WAS
C13101_LENA-X-WAS CAD Models
C13101_LENA-X-WAS Part Data Attributes:
|
C13101_LENA-X-WAS
LEDIL
Buy Now
|
Compare Parts:
C13101_LENA-X-WAS
LEDIL
|
Samacsys Manufacturer | LEDIL |