Part Details for C1309-01 by Hamamatsu Photonics
Overview of C1309-01 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for C1309-01
C1309-01 CAD Models
C1309-01 Part Data Attributes:
|
C1309-01
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
C1309-01
Hamamatsu Photonics
Analog Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | , MODULE,6LEAD,2.2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 12 V | |
Number of Terminals | 6 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | 5 °C | |
Output Current-Max | 2 A | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,6LEAD,2.2 | |
Qualification Status | Not Qualified | |
Temperature Grade | OTHER |