Part Details for C1308 by TE Connectivity
Overview of C1308 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MC130803222HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 5.7 mm, 80 Positions, Dual Row, BTB Vertical Plug SMT, 30u\\ Gold White. | |
G832MC130805122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 7.7 mm, 80 Positions, Dual Row, BTB Vertical Plug SMT, 15u\\ Gold White. | |
G832MC130803022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 5.7 mm, 80 Positions, Dual Row, BTB Vertical Plug SMT, Gold Flash White. |