Part Details for C130401 by Jbc Tools
Overview of C130401 by Jbc Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C130401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JBC-C130401
|
TME | Tip, bent conical, 0.6mm, longlife, for soldering iron Min Qty: 1 | 0 |
|
$38.5800 / $40.0000 | RFQ |
DISTI #
673SO401
|
Techni-Tool, Inc. | JBC Tools C130401 Cartridge Conical Bent, 0.6 mm Dia, For AP130 Solder Feed Iron, C130 Series | 0 |
|
$47.0000 | Buy Now |
DISTI #
673SO401
|
TestEquity LLC | JBC Tools C130401 Cartridge Conical Bent, 0.6 mm Dia, For AP130 Solder Feed Iron, C130 Series | 0 |
|
$47.0000 | Buy Now |