Part Details for C13016_FLARE-MINI-AD-PIN by LEDIL
Results Overview of C13016_FLARE-MINI-AD-PIN by LEDIL
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C13016_FLARE-MINI-AD-PIN Information
C13016_FLARE-MINI-AD-PIN by LEDIL is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-001 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-001 1m (3.3') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [30 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for C13016_FLARE-MINI-AD-PIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W6555
|
Newark | Tray /Lens/Round/1 Pos/16Mm (D)/8,6Mm(H) Rohs Compliant: Yes |Ledil C13016_FLARE-MINI-AD-PIN RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $2.2800 | Buy Now |
DISTI #
711-1788-ND
|
DigiKey | LENS CLEAR ELLIPTICAL/OVAL ADH Min Qty: 120 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9804 | Buy Now |
DISTI #
C13016_FLARE-MINI-AD-PIN
|
Avnet Americas | Round Lens For Oslon Square EC LED - Trays (Alt: C13016_FLARE-MINI-AD-PIN) RoHS: Compliant Min Qty: 360 Package Multiple: 120 Container: Tray | 0 |
|
$1.0767 / $1.0989 | Buy Now |
DISTI #
928-C13016FLMNAD
|
Mouser Electronics | LED Lenses & Assemblies Secondary Optic RoHS: Compliant | 40 |
|
$1.7300 / $3.4200 | Buy Now |
|
Future Electronics | FLARE Series Round 1 Pos 16mm Dia 8.6mm (H) Oval Beam Lens RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 120 Lead time: 6 Weeks Container: Tray |
0 Tray |
|
$1.4200 / $1.4700 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 48 |
|
$1.6800 / $3.3600 | Buy Now |
|
Quest Components | 38 |
|
$2.2500 / $4.5000 | Buy Now | |
DISTI #
C13016_FLARE-MINI-AD-PIN
|
Avnet Silica | Round Lens For Oslon Square EC LED (Alt: C13016_FLARE-MINI-AD-PIN) RoHS: Compliant Min Qty: 360 Package Multiple: 120 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C13016_FLARE-MINI-AD-PIN
|
EBV Elektronik | Round Lens For Oslon Square EC LED (Alt: C13016_FLARE-MINI-AD-PIN) RoHS: Compliant Min Qty: 360 Package Multiple: 120 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |