Part Details for C1300ARBB-602AW by Bulgin
Overview of C1300ARBB-602AW by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1300ARBB-602AW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1091-1015-ND
|
DigiKey | SWITCH ROCKER SPST 20A 250V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
6411 In Stock |
|
$2.9694 / $4.5900 | Buy Now |
DISTI #
167-C1300ARBB-602AW
|
Mouser Electronics | Rocker Switches SPST Rocker Switch RoHS: Compliant | 31 |
|
$2.8700 / $4.5400 | Buy Now |
Part Details for C1300ARBB-602AW
C1300ARBB-602AW CAD Models
C1300ARBB-602AW Part Data Attributes:
|
C1300ARBB-602AW
Bulgin
Buy Now
Datasheet
|
Compare Parts:
C1300ARBB-602AW
Bulgin
Rocker Switch, SPST, On-off, 20A, 24VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Bulgin | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.299 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Power Rating R Load | 0.5HP@125VAC | |
Contact (AC) Max Rating R Load | 20A@250VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 20000000 Ω | |
Insulator Material | NYLON | |
Manufacturer Series | 1300 | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.358 inch | |
Termination Type | QUICK CONNECT |