Part Details for C1300ABBB by Bulgin
Results Overview of C1300ABBB by Bulgin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1300ABBB Information
C1300ABBB by Bulgin is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for C1300ABBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1300ABBB-ND
|
DigiKey | SWITCH ROCKER SPST 20A 250V Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4300 | Buy Now |
DISTI #
167-C1300ABBB
|
Mouser Electronics | Rocker Switches SPST Rocker Switch RoHS: Compliant | 74 |
|
$3.4300 / $4.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks | 0 |
|
$2.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6200 / $3.9400 | Buy Now |
Part Details for C1300ABBB
C1300ABBB CAD Models
C1300ABBB Part Data Attributes
|
C1300ABBB
Bulgin
Buy Now
Datasheet
|
Compare Parts:
C1300ABBB
Bulgin
Rocker Switch, SPST, Latched, Quick Connect Terminal, Softline Matt Type Actuator, Panel Mount, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Bulgin | |
Actuator Type | SOFTLINE MATT TYPE | |
Body Breadth | 14 mm | |
Body Height | 16.2 mm | |
Body Length or Diameter | 33.4 mm | |
Contact (AC) Max Rating R Load | 20A@250VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |