-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1300ABBB-602AW by Bulgin is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W2014
|
Newark | Rocker Sw, Spst-No, 16A, 250Vac, Panel, Switch Operation:On-Off, Contact Configuration:Spst-No, I... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 101 |
|
$3.1600 / $3.4200 | Buy Now |
DISTI #
708-2935-ND
|
DigiKey | SWITCH ROCKER SPST 20A 250V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
786 In Stock |
|
$3.0824 / $4.8000 | Buy Now |
DISTI #
167-C1300ABBB-602AW
|
Mouser Electronics | Rocker Switches SPST Rocker Switch with Legend RoHS: Compliant | 872 |
|
$3.0000 / $4.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 20 Weeks | 0 |
|
$2.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
457 In Stock |
|
$2.6200 / $3.9400 | Buy Now |
DISTI #
86928466
|
Verical | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 20A 250VAC 28VDC 745.7VA RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2048 | Americas - 455 |
|
$3.4471 / $4.6353 | Buy Now |
|
Powell Electronics | SPST ROCKER SW W/ IMPRINT Min Qty: 1 | 200 |
|
$2.7370 / $3.1570 | Buy Now |
|
Master Electronics | RoHS: Compliant |
457 In Stock |
|
$2.6200 / $3.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy