Part Details for C1300AABB-1091W by Bulgin
Results Overview of C1300AABB-1091W by Bulgin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1300AABB-1091W Information
C1300AABB-1091W by Bulgin is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for C1300AABB-1091W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1300AABB-1091W-ND
|
DigiKey | SWITCH ROCKER SPST 20A 250V Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5931 | Buy Now |
DISTI #
167-C1300AABB-1091W
|
Mouser Electronics | Rocker Switches SPST Rocker Switch with legend RoHS: Compliant | 0 |
|
$2.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$2.2700 | Buy Now |
Part Details for C1300AABB-1091W
C1300AABB-1091W CAD Models
C1300AABB-1091W Part Data Attributes
|
C1300AABB-1091W
Bulgin
Buy Now
|
Compare Parts:
C1300AABB-1091W
Bulgin
Select a part to compare: |
Samacsys Manufacturer | Bulgin |