-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Phone Connectors 3 CONDUCTOR .210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M8489
|
Newark | Connector, Phone Audio, Jack, 3 Position, No. Of Contacts:3Contacts, Gender:Jack, Pin Diameter:0.21", Connector Mounting:Panel Mount, Contact Plating:Nickel Plated Contacts, Connector Body Material:Metal Body, Product Range:- Rohs Compliant: Yes |Switchcraft/conxall C12BX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 645 |
|
$4.5700 / $6.3600 | Buy Now |
DISTI #
SC1095-ND
|
DigiKey | CONN JACK STEREO 5.33MM PNL MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$5.2125 / $7.7700 | Buy Now |
DISTI #
502-C12BX
|
Mouser Electronics | Phone Connectors 3 CONDUCTOR .210" RoHS: Compliant | 823 |
|
$4.6600 / $7.0100 | Buy Now |
DISTI #
V36:1790_07810783
|
Arrow Electronics | Conn 1/4" Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Date Code: 2131 | Americas - 12 |
|
$5.4710 | Buy Now |
DISTI #
70214295
|
RS | Conn AV Phone Jack 3 Cont Sz 1/4" Chassis/Pnl Mnt Insulated Little-Jax Stereo | Switchcraft C12BX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 165 |
|
$5.8100 / $7.5500 | Buy Now |
DISTI #
SWCC12BX
|
Heilind Electronics | PHONE JACK | Americas - 36 in Stock |
|
$5.5781 / $7.4033 | Buy Now |
|
Onlinecomponents.com | Connector 1/4"" Phone Jack F - 3 Position - Solder Lug ST Panel Mount - 3 Terminal - 1 Port. RoHS: Compliant |
385 In Stock |
|
$4.3900 / $6.8400 | Buy Now |
DISTI #
77377168
|
Verical | Conn 1/4" Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2239 | Americas - 385 |
|
$5.4061 / $8.9077 | Buy Now |
DISTI #
66206194
|
Verical | Conn 1/4" Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 12 Package Multiple: 12 Date Code: 2131 | Americas - 12 |
|
$5.4710 | Buy Now |
DISTI #
C12BX
|
TTI | Phone Connectors 3 CONDUCTOR .210" RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 3956 In Stock |
|
$4.4100 / $6.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C12BX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
C12BX
Switchcraft Conxall
Phone Connectors 3 CONDUCTOR .210
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |