Part Details for C12955_BARBARA-XW by LEDIL
Overview of C12955_BARBARA-XW by LEDIL
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C12955_BARBARA-XW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C12955_BARBARA-XW
|
Avnet Americas | REFLECTOR ROUND 1 POS 70MM OD 44.7MM (H) - Trays (Alt: C12955_BARBARA-XW) RoHS: Compliant Min Qty: 90 Package Multiple: 18 Container: Tray | 0 |
|
RFQ | |
DISTI #
C12955_BARBARA-XW
|
Avnet Americas | REFLECTOR ROUND 1 POS 70MM OD 44.7MM (H) - Trays (Alt: C12955_BARBARA-XW) RoHS: Compliant Min Qty: 90 Package Multiple: 18 Container: Tray | 0 |
|
RFQ |
Part Details for C12955_BARBARA-XW
C12955_BARBARA-XW CAD Models
C12955_BARBARA-XW Part Data Attributes:
|
C12955_BARBARA-XW
LEDIL
Buy Now
|
Compare Parts:
C12955_BARBARA-XW
LEDIL
|
Samacsys Manufacturer | LEDIL |