Part Details for C1277 by Freescale Semiconductor
Overview of C1277 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1277A | Analog Devices | LTC3670EDDB - Synchronous 400m | |
LTC1277ISW#PBF | Analog Devices | 12-B, 10mW, 100ksps ADCs w/ 1µ | |
LTC1277ISW#TRPBF | Analog Devices | 12-B, 10mW, 100ksps ADCs w/ 1µ |