Part Details for C12691_LENA-STD-BASE-CLL030 by LEDIL
Overview of C12691_LENA-STD-BASE-CLL030 by LEDIL
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMPM3HMFYAFG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M3 Core Based Microcontroller/32bit/P-LQFP80-1212-0.50-003 | |
TMPM3HPFYADFG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M3 Core Based Microcontroller/32bit/P-LQFP128-1420-0.50-001 | |
TMPM3HLFYAUG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M3 Core Based Microcontroller/32bit/P-LQFP64-1010-0.50-003 |
Price & Stock for C12691_LENA-STD-BASE-CLL030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X9729
|
Newark | Base Part, Pc, White, Reflector, Product Range:-, Accessory Type:Led Reflector Base, For Use With:Ledil Lena Series Led Reflectors Rohs Compliant: Yes |Ledil C12691_LENA-STD-BASE-CLL030 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8320 / $1.6000 | Buy Now |
DISTI #
711-1774-ND
|
DigiKey | BASE RND 1POS 58.6MM 12.6MM HT Min Qty: 12 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6725 | Buy Now |
DISTI #
C12691_LENA-STD-BA
|
Avnet Americas | LED Base Part For CLL03x LED - Bag (Alt: C12691_LENA-STD-BA) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Bag | 0 |
|
$0.6175 / $0.6675 | Buy Now |
DISTI #
928-C12691LENACLL030
|
Mouser Electronics | LED Lighting Mounting Accessories Round Base 1 Pos 58.6mm (D) 12.6mm(H) RoHS: Compliant | 1 |
|
$1.2400 / $2.2300 | Buy Now |
|
Future Electronics | LENA Series Round 1 Position Ø 58.6 x 12.6 mm Beam Base / Socket RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tray | 0Tray |
|
$1.2900 / $1.4100 | Buy Now |
DISTI #
C12691
|
TME | LED holder, LED CITIZEN, Øout: 58.6mm, Mounting: screw, H: 12.6mm Min Qty: 1 | 0 |
|
$1.3400 / $1.9100 | RFQ |
DISTI #
C12691_LENA-STD-BASE-CLL030
|
Avnet Silica | LED Base Part For CLL03x LED (Alt: C12691_LENA-STD-BASE-CLL030) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C12691_LENA-STD-BASE-CLL030
|
EBV Elektronik | LED Base Part For CLL03x LED (Alt: C12691_LENA-STD-BASE-CLL030) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for C12691_LENA-STD-BASE-CLL030
C12691_LENA-STD-BASE-CLL030 CAD Models
C12691_LENA-STD-BASE-CLL030 Part Data Attributes
|
C12691_LENA-STD-BASE-CLL030
LEDIL
Buy Now
|
Compare Parts:
C12691_LENA-STD-BASE-CLL030
LEDIL
|
Samacsys Manufacturer | LEDIL |