Part Details for C12512_RITA-A by LEDIL
Results Overview of C12512_RITA-A by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C12512_RITA-A Information
C12512_RITA-A by LEDIL is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for C12512_RITA-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W9321
|
Newark | Led Reflector, Cree Xt-E Series Led, Reflector Inner Diameter:-, Reflector Overall Height:17.1Mm, ... more RoHS: Compliant Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 / $1.9100 | Buy Now |
DISTI #
711-1174-ND
|
DigiKey | LED REFLECTOR Min Qty: 54 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1422 | Buy Now |
DISTI #
C12512_RITA-A
|
Avnet Americas | REFLECTOR 36.4X28MM OD 17.3MM(H) ASYMMETRIC WHITE - Trays (Alt: C12512_RITA-A) RoHS: Compliant Min Qty: 324 Package Multiple: 54 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$0.9600 / $0.9800 | Buy Now |
DISTI #
C12512_RITA-A
|
Avnet Americas | REFLECTOR 36.4X28MM OD 17.3MM(H) ASYMMETRIC WHITE - Trays (Alt: C12512_RITA-A) RoHS: Compliant Min Qty: 324 Package Multiple: 54 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$0.9600 / $0.9800 | Buy Now |
DISTI #
928-12512RITAA
|
Mouser Electronics | LED Lighting Reflectors Reflector rectangle 36x28.4mm(D) RoHS: Compliant | 0 |
|
$1.6600 / $1.7300 | Order Now |
|
Future Electronics | RITA Series 1 Position 36 x 28.4 mm Rectangular Asymmetric Beam Reflector RoHS: Compliant pbFree: Yes Min Qty: 324 Package Multiple: 54 Lead time: 6 Weeks Container: Tray |
0 Tray |
|
$1.2800 / $1.3300 | Buy Now |
DISTI #
C12512_RITA-A
|
Avnet Silica | REFLECTOR 364X28MM OD 173MMH ASYMMETRIC WHITE (Alt: C12512_RITA-A) RoHS: Compliant Min Qty: 324 Package Multiple: 54 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |