Part Details for C1250APBB-085W by Bulgin
Overview of C1250APBB-085W by Bulgin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1250APBB-085W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1091-1010-ND
|
DigiKey | SWITCH ROCKER DPST 16A 250V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
596 In Stock |
|
$4.3935 / $6.7000 | Buy Now |
DISTI #
167-C1250APBB-085W
|
Mouser Electronics | Rocker Switches DPST Rocker Switch with Legend RoHS: Compliant | 108 |
|
$4.3900 / $6.3400 | Buy Now |
DISTI #
BLGC1250APBB-085W
|
Heilind Electronics | ROCKER SWITCH | Americas - 18 in Stock |
|
$4.8387 / $4.9181 | Buy Now |
DISTI #
58797403
|
Verical | 1250 Rocker Switches 10A 250Vac RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2127 | Americas - 1015 |
|
$5.4424 / $7.4772 | Buy Now |
DISTI #
BLGC1250APBB-085W
|
Interstate Connecting Components | ROCKER SWITCH | 6 |
|
$4.8387 / $4.9181 | Buy Now |
|
Powell Electronics | DPST ROCKER SWITCH Min Qty: 1 | 250 |
|
$37.3500 / $382.5000 | Buy Now |