Part Details for C12477_MIRELLA-50-M by LEDIL
Overview of C12477_MIRELLA-50-M by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for C12477_MIRELLA-50-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1758-ND
|
DigiKey | REFLECTOR 1POS 49.9MM RND 24MM Min Qty: 28 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.4571 | Buy Now |
DISTI #
C12477_MIRELLA-50-
|
Avnet Americas | Round Reflector For CXA1304, CLU700 LED - Trays (Alt: C12477_MIRELLA-50-) RoHS: Compliant Min Qty: 112 Package Multiple: 28 Container: Tray | 0 |
|
$1.0530 / $1.7656 | Buy Now |
DISTI #
928-C12477MIR50M
|
Mouser Electronics | LED Lighting Reflectors Round Reflector 29 Degrees FWHM RoHS: Compliant | 13 |
|
$2.9000 / $4.8900 | Buy Now |
|
Future Electronics | MIRELLA Series Ø 49.9 x 25 mm 30° 1 Position Round Reflector RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 28 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$2.9600 / $3.2600 | Buy Now |
DISTI #
C12477_MIRELLA-50-M
|
Avnet Silica | Round Reflector For CXA1304, CLU700 LED (Alt: C12477_MIRELLA-50-M) RoHS: Compliant Min Qty: 112 Package Multiple: 28 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C12477_MIRELLA-50-M
|
EBV Elektronik | Round Reflector For CXA1304, CLU700 LED (Alt: C12477_MIRELLA-50-M) RoHS: Compliant Min Qty: 112 Package Multiple: 28 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for C12477_MIRELLA-50-M
C12477_MIRELLA-50-M CAD Models
C12477_MIRELLA-50-M Part Data Attributes
|
C12477_MIRELLA-50-M
LEDIL
Buy Now
|
Compare Parts:
C12477_MIRELLA-50-M
LEDIL
|
Samacsys Manufacturer | LEDIL |