Part Details for C12360_STRADA-2X2-DNW by LEDIL
Results Overview of C12360_STRADA-2X2-DNW by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C12360_STRADA-2X2-DNW Information
C12360_STRADA-2X2-DNW by LEDIL is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for C12360_STRADA-2X2-DNW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T0875
|
Newark | Lens, Square, Pmma, Xm-L Series Led, Lens Type:Multi-Led, Beam Type:Wide, Led Lens Color:Transpar... more RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $2.5100 | Buy Now |
DISTI #
711-1177-ND
|
DigiKey | LENS CLEAR ADHESIVE SCREW Min Qty: 160 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6579 | Buy Now |
DISTI #
C12360_STRADA-2X2-
|
Avnet Americas | STRADA-Module Lens Efficiency 93 Percentage Height 11mm - Trays (Alt: C12360_STRADA-2X2-) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$1.4496 / $1.4798 | Buy Now |
DISTI #
928-C12360STRADA22DN
|
Mouser Electronics | LED Lenses & Assemblies Rectangular Lens 4 position RoHS: Compliant | 0 |
|
$2.2400 / $3.8500 | Order Now |
DISTI #
C12360
|
TME | LED lens, square, transparent, H: 12.27mm, Body dim: 50x50mm Min Qty: 1 | 133 |
|
$1.8200 / $2.5200 | Buy Now |
DISTI #
C12360_STRADA-2X2-DNW
|
Avnet Silica | STRADAModule Lens Efficiency 93 Percentage Height 11mm (Alt: C12360_STRADA-2X2-DNW) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days | Silica - 320 |
|
Buy Now | |
DISTI #
C12360_STRADA-2X2-DNW
|
EBV Elektronik | STRADAModule Lens Efficiency 93 Percentage Height 11mm (Alt: C12360_STRADA-2X2-DNW) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for C12360_STRADA-2X2-DNW
C12360_STRADA-2X2-DNW CAD Models
C12360_STRADA-2X2-DNW Part Data Attributes
|
C12360_STRADA-2X2-DNW
LEDIL
Buy Now
|
Compare Parts:
C12360_STRADA-2X2-DNW
LEDIL
Select a part to compare: |
Samacsys Manufacturer | LEDIL |