Part Details for C12288_ANGIE-W by LEDIL
Overview of C12288_ANGIE-W by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C12288_ANGIE-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1747-ND
|
DigiKey | LENS CLR 24-37DEG WIDE ADHESIVE Min Qty: 66 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.5209 | Buy Now |
DISTI #
C12288_ANGIE-W
|
Avnet Americas | Round Lens Array For Z5M1/Z5M2, XP-L LED - Trays (Alt: C12288_ANGIE-W) RoHS: Compliant Min Qty: 132 Package Multiple: 66 Container: Tray | 0 |
|
$0.9360 / $1.7813 | Buy Now |
DISTI #
928-C12288ANW
|
Mouser Electronics | LED Lighting Lenses Round Lens 37 Degrees FWHM RoHS: Compliant | 39 |
|
$3.3500 / $4.9800 | Buy Now |
|
Future Electronics | ANGIE Series Ø 34 x 10.7 mm 37° Round Wide Beam 4 Position Optic Lens RoHS: Compliant pbFree: Yes Min Qty: 132 Package Multiple: 66 Container: Tray | 0Tray |
|
$3.3400 / $3.6000 | Buy Now |
DISTI #
C12288_ANGIE-W
|
Avnet Silica | Round Lens Array For Z5M1/Z5M2, XP-L LED (Alt: C12288_ANGIE-W) RoHS: Compliant Min Qty: 132 Package Multiple: 66 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C12288_ANGIE-W
|
EBV Elektronik | Round Lens Array For Z5M1/Z5M2, XP-L LED (Alt: C12288_ANGIE-W) RoHS: Compliant Min Qty: 132 Package Multiple: 66 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |