Part Details for C12285_ANGIE-S by LEDIL
Overview of C12285_ANGIE-S by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C12285_ANGIE-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1744-ND
|
DigiKey | LENS CLR 10-15DEG SPOT ADHESIVE Min Qty: 66 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.5209 | Buy Now |
DISTI #
C12285_ANGIE-S
|
Avnet Americas | Round Lens Array For Z5M1/Z5M2, Z5 LED - Trays (Alt: C12285_ANGIE-S) RoHS: Compliant Min Qty: 132 Package Multiple: 66 Container: Tray | 0 |
|
$0.9360 / $1.7813 | Buy Now |
DISTI #
928-C12285ANS
|
Mouser Electronics | LED Lighting Lenses Round Lens 15 Degrees FWHM RoHS: Compliant | 167 |
|
$2.8100 / $4.9800 | Buy Now |
|
Future Electronics | ANGIE Series Ø 34 x 10.7 mm 15° Round Spot Beam 4 Position Optic Lens RoHS: Compliant pbFree: Yes Min Qty: 132 Package Multiple: 66 Container: Tray | 0Tray |
|
$2.7600 / $2.9800 | Buy Now |
DISTI #
C12285
|
TME | LED lens, round, plexiglass PMMA, Mounting: glue, H: 10.7mm, Ø: 34mm Min Qty: 1 | 0 |
|
$1.9800 / $2.8200 | RFQ |
DISTI #
C12285_ANGIE-S
|
Avnet Silica | Round Lens Array For Z5M1/Z5M2, Z5 LED (Alt: C12285_ANGIE-S) RoHS: Compliant Min Qty: 132 Package Multiple: 66 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C12285_ANGIE-S
|
EBV Elektronik | Round Lens Array For Z5M1/Z5M2, Z5 LED (Alt: C12285_ANGIE-S) RoHS: Compliant Min Qty: 132 Package Multiple: 66 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |