There are no models available for this part yet.
Overview of C121J12S205DQA by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C121J12S205DQA by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Switch Rocker ON ON SPDT Quick Connect Rocker 15A 250VAC RoHS: Compliant |
59 In Stock |
|
$2.9700 / $12.9500 | Buy Now | ||
Master Electronics | Switch Rocker ON ON SPDT Quick Connect Rocker 15A 250VAC RoHS: Compliant |
59 In Stock |
|
$2.9700 / $12.9500 | Buy Now |