Part Details for C12154_LENA-M by LEDIL
Overview of C12154_LENA-M by LEDIL
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C12154_LENA-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2009
|
Newark | Led Reflector, Pc, Round, Medium, Reflector Inner Diameter:111Mm, Reflector Overall Height:94.4Mm, Reflector Material:Pc (Polycarbonate), Product Range:- Rohs Compliant: Yes |Ledil C12154_LENA-M Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6000 / $13.2500 | Buy Now |
DISTI #
711-1740-ND
|
DigiKey | REFLECTOR RND 111MM DIA 80MM HT Min Qty: 60 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$13.7688 | Buy Now |
DISTI #
C12154_LENA-M
|
Avnet Americas | Round Reflector Pack For LED - Bag (Alt: C12154_LENA-M) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Bag | 0 |
|
$6.6396 / $8.3160 | Buy Now |
DISTI #
928-C12154LENAM
|
Mouser Electronics | LED Lighting Reflectors Round Ref 1 Pos 111mm (D) 80mm(H) RoHS: Compliant | 73 |
|
$13.4300 / $17.5600 | Buy Now |
|
Future Electronics | LENA Series Ø 111 x 80 mm Round 26° FWHM Medium Reflector RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Bulk | 0Bulk |
|
$13.1400 / $13.8000 | Buy Now |
DISTI #
C12154_LENA-M
|
Avnet Silica | Round Reflector Pack For LED (Alt: C12154_LENA-M) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C12154_LENA-M
|
EBV Elektronik | Round Reflector Pack For LED (Alt: C12154_LENA-M) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 7 Weeks, 0 Days | EBV - 720 |
|
Buy Now | |
|
New Advantage Corporation | LENA Series � 111 x 80 mm Round 26� FWHM Medium Reflector RoHS: Compliant Min Qty: 1 Package Multiple: 60 | 600 |
|
$12.2900 / $13.2100 | Buy Now |
Part Details for C12154_LENA-M
C12154_LENA-M CAD Models
C12154_LENA-M Part Data Attributes:
|
C12154_LENA-M
LEDIL
Buy Now
|
Compare Parts:
C12154_LENA-M
LEDIL
|
Samacsys Manufacturer | LEDIL |