There are no models available for this part yet.
Overview of C1210X911F4HACAUTO by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Robotics and Drones
Price & Stock for C1210X911F4HACAUTO by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1210X911F4HACAUTO-ND
|
DigiKey | CAP CER 1210 910PF 16V ULTRA STA Min Qty: 4000 Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2156 | Buy Now | |
DISTI #
80-C1210X911F4HAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 910pF X8R 1210 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.2070 / $0.2150 | Order Now |
CAD Models for C1210X911F4HACAUTO by KEMET Corporation
Part Data Attributes for C1210X911F4HACAUTO by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00091 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.78 mm
|
JESD-609 Code
|
e3
|
Length
|
3.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X8R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.6 mm
|
Alternate Parts for C1210X911F4HACAUTO
This table gives cross-reference parts and alternative options found for C1210X911F4HACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210X911F4HACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210C911F4HAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X8R, 15% TC, 0.00091uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X911F4HACAUTO vs C1210C911F4HAC7210 |
C1210X911F4HAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210X911F4HACAUTO vs C1210X911F4HAL |
C1210C911F4HAL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X8R, 15% TC, 0.00091uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X911F4HACAUTO vs C1210C911F4HAL |
C1210C911F4HACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X8R, 15% TC, 0.00091uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X911F4HACAUTO vs C1210C911F4HACAUTO |
C1210X911F4HACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210X911F4HACAUTO vs C1210X911F4HACTU |
C1210X911F4HALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210X911F4HACAUTO vs C1210X911F4HALTU |
C1210X911F4HAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210X911F4HACAUTO vs C1210X911F4HAC7210 |
C1210C911F4HACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X8R, 15% TC, 0.00091uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X911F4HACAUTO vs C1210C911F4HACAUTO7210 |
C1210C911F4HALTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X8R, 15% TC, 0.00091uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X911F4HACAUTO vs C1210C911F4HALTU |
C1210C911F4HAC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X8R, 15% TC, 0.00091uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X911F4HACAUTO vs C1210C911F4HAC |