Part Details for C1210X821K8HACAUTO by KEMET Corporation
Results Overview of C1210X821K8HACAUTO by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1210X821K8HACAUTO Information
C1210X821K8HACAUTO by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C1210X821K8HACAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1210X821K8HACAUTO-ND
|
DigiKey | CAP CER 1210 820PF 10V ULTRA STA Min Qty: 4000 Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0742 | Buy Now |
DISTI #
80-C1210X821K8HAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 820pF X8R 1210 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0600 / $0.3600 | Order Now |
Part Details for C1210X821K8HACAUTO
C1210X821K8HACAUTO CAD Models
C1210X821K8HACAUTO Part Data Attributes
|
C1210X821K8HACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210X821K8HACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.6 mm |
Alternate Parts for C1210X821K8HACAUTO
This table gives cross-reference parts and alternative options found for C1210X821K8HACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210X821K8HACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1210C821K8HAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.00082uF, Surface Mount, 1210, CHIP | C1210X821K8HACAUTO vs C1210C821K8HAL |
C1210X821K8HAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1210X821K8HACAUTO vs C1210X821K8HAC |
C1210C821K8HALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.00082uF, Surface Mount, 1210, CHIP | C1210X821K8HACAUTO vs C1210C821K8HALTU |
C1210X821K8HACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1210X821K8HACAUTO vs C1210X821K8HACAUTO7210 |
C1210C821K8HAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.00082uF, Surface Mount, 1210, CHIP | C1210X821K8HACAUTO vs C1210C821K8HAC |
C1210X821K8HAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1210X821K8HACAUTO vs C1210X821K8HAL7210 |
C1210C821K8HACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.00082uF, Surface Mount, 1210, CHIP | C1210X821K8HACAUTO vs C1210C821K8HACAUTO7210 |
C1210C821K8HACAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.00082uF, Surface Mount, 1210, CHIP | C1210X821K8HACAUTO vs C1210C821K8HACAUTO |
C1210C821K8HACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.00082uF, Surface Mount, 1210, CHIP | C1210X821K8HACAUTO vs C1210C821K8HACTU |
C1210X821K8HAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1210X821K8HACAUTO vs C1210X821K8HAL |