Part Details for C1210X682FBGALTU by KEMET Corporation
Overview of C1210X682FBGALTU by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Robotics and Drones
Price & Stock for C1210X682FBGALTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C1210X682FBGALTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 6800pF C0G 1210 1% Flex Term RoHS: Not Compliant | 0 |
|
$0.5710 / $0.5970 | Order Now |
Part Details for C1210X682FBGALTU
C1210X682FBGALTU CAD Models
C1210X682FBGALTU Part Data Attributes
|
C1210X682FBGALTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210X682FBGALTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e0 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.6 mm |
Alternate Parts for C1210X682FBGALTU
This table gives cross-reference parts and alternative options found for C1210X682FBGALTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210X682FBGALTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X682FBGAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210X682FBGALTU vs C1210X682FBGAL |
C1210X682FBGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210X682FBGALTU vs C1210X682FBGALAUTO |
C1210X682FBGALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210X682FBGALTU vs C1210X682FBGALAUTO7210 |
C1210C682FBGAC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X682FBGALTU vs C1210C682FBGAC |
C1210C682FBGAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X682FBGALTU vs C1210C682FBGAL7210 |
C1210C682FBGALTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X682FBGALTU vs C1210C682FBGALTU |
C1210C682FBGACTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X682FBGALTU vs C1210C682FBGACTU |
C1210X682FBGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210X682FBGALTU vs C1210X682FBGAL7210 |
C1210C682FBGAL | Ceramic Capacitor, Multilayer, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X682FBGALTU vs C1210C682FBGAL |
C1210X682FBGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 1310, | KEMET Corporation | C1210X682FBGALTU vs C1210X682FBGAC7210 |