-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P8156
|
Newark | .470Uf 100V Rohs Compliant: Yes |Kemet C1210X474K1RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4460 / $0.4730 | Buy Now |
DISTI #
399-C1210X474K1RACTUCT-ND
|
DigiKey | CAP CER 0.47UF 100V X7R 1210 Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8447 In Stock |
|
$0.1365 / $0.6900 | Buy Now |
DISTI #
80-C1210X474K1R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.47uF X7R 1210 10% RoHS: Compliant | 505 |
|
$0.1410 / $0.6100 | Buy Now |
DISTI #
V79:2366_23238531
|
Arrow Electronics | Cap Ceramic 0.47uF 100V X7R 10% Pad SMD 1210 Flexible Termination 125°C Medical T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1630 | Americas - 778 |
|
$0.2851 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4000 Partner Stock |
|
$0.5300 | Buy Now |
DISTI #
81322105
|
Verical | Cap Ceramic 0.47uF 100V X7R 10% Pad SMD 1210 Flexible Termination 125°C Medical T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.5200 | Buy Now |
DISTI #
32380346
|
Verical | Cap Ceramic 0.47uF 100V X7R 10% Pad SMD 1210 Flexible Termination 125°C Medical T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 1630 | Americas - 778 |
|
$0.2851 | Buy Now |
DISTI #
C1210X474K1RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.47uF X7R 1210 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1370 / $0.1560 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210X474K1RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210X474K1RACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.6 mm |
This table gives cross-reference parts and alternative options found for C1210X474K1RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210X474K1RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X474K1RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X474K1RACTU vs C1210X474K1RACAUTO |
C1210C474K1RACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X474K1RACTU vs C1210C474K1RACAUTO7210 |
C1210C474K1RAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X474K1RACTU vs C1210C474K1RAL7800 |
C1210C474K1RAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1210, | KEMET Corporation | C1210X474K1RACTU vs C1210C474K1RAL7025 |
C1210X474K101TC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1210, | Holy Stone Enterprise Co Ltd | C1210X474K1RACTU vs C1210X474K101TC |
C1210T474K1RACTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210X474K1RACTU vs C1210T474K1RACTM |
C1210T474K1RCCTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210X474K1RACTU vs C1210T474K1RCCTU |
C1210T474K1RCC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210X474K1RACTU vs C1210T474K1RCC7215 |
C1210X474K1RAL7025 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1310, | KEMET Corporation | C1210X474K1RACTU vs C1210X474K1RAL7025 |
C1210T474K1RAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210X474K1RACTU vs C1210T474K1RAL7210 |