Part Details for C1210X471KGRAC by KEMET Corporation
Overview of C1210X471KGRAC by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210X471KGRAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC6112
|
Newark | 470.pf 2000V Rohs Compliant: Yes |Kemet C1210X471KGRAC RoHS: Compliant Min Qty: 253 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6250 / $0.9000 | Buy Now |
DISTI #
399-C1210X471KGRAC-ND
|
DigiKey | 470.PF 2000V Min Qty: 226 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8414 | Buy Now |
Part Details for C1210X471KGRAC
C1210X471KGRAC CAD Models
C1210X471KGRAC Part Data Attributes
|
C1210X471KGRAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210X471KGRAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.6 mm |
Alternate Parts for C1210X471KGRAC
This table gives cross-reference parts and alternative options found for C1210X471KGRAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210X471KGRAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X471KGRAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1310, | KEMET Corporation | C1210X471KGRAC vs C1210X471KGRAL7210 |
C1210C471KGRAC | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210X471KGRAC vs C1210C471KGRAC |
C1210C471KGRAL7210 | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1210, | KEMET Corporation | C1210X471KGRAC vs C1210C471KGRAL7210 |
C1210C471KGRACTM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.00047uF, 1210 | KEMET Corporation | C1210X471KGRAC vs C1210C471KGRACTM |
CE1210A-471-K202RT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1210, | RCD Components Inc | C1210X471KGRAC vs CE1210A-471-K202RT |
CE1210A-471-K202RCQ | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1210, | RCD Components Inc | C1210X471KGRAC vs CE1210A-471-K202RCQ |
C1210X471KGRAL | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X471KGRAC vs C1210X471KGRAL |
CE1210-471-K202RCW | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1210, | RCD Components Inc | C1210X471KGRAC vs CE1210-471-K202RCW |
CE1210-471-K202RT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1210, | RCD Components Inc | C1210X471KGRAC vs CE1210-471-K202RT |
C1210C471KGRAC3190 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X471KGRAC vs C1210C471KGRAC3190 |