Part Details for C1210X393K201PB by Passive Plus Inc
Overview of C1210X393K201PB by Passive Plus Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1210X393K201PB
C1210X393K201PB CAD Models
C1210X393K201PB Part Data Attributes
|
C1210X393K201PB
Passive Plus Inc
Buy Now
Datasheet
|
Compare Parts:
C1210X393K201PB
Passive Plus Inc
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASSIVE PLUS INC | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | C1210 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C1210X393K201PB
This table gives cross-reference parts and alternative options found for C1210X393K201PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210X393K201PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM42-2X7R393K200BB | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.039uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | C1210X393K201PB vs GRM42-2X7R393K200BB |
1210H2000393KDR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1210, CHIP | Knowles Capacitors | C1210X393K201PB vs 1210H2000393KDR |
OP32B393K201LT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C1210X393K201PB vs OP32B393K201LT |
1210H2000393KDT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1210, CHIP | Knowles Capacitors | C1210X393K201PB vs 1210H2000393KDT |
GRM42-2X7R393K200AD | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.039uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | C1210X393K201PB vs GRM42-2X7R393K200AD |
C1210Y393K2RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X393K201PB vs C1210Y393K2RALAUTO |
12102R393KBB20 | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.039uF, SURFACE MOUNT, 1210, CHIP | YAGEO Corporation | C1210X393K201PB vs 12102R393KBB20 |
12102R393KBBB0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.039uF, SURFACE MOUNT, 1210, CHIP | YAGEO Corporation | C1210X393K201PB vs 12102R393KBBB0 |
GMC32X7R393K200NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | C1210X393K201PB vs GMC32X7R393K200NTTLF |
C1210F393K2RALTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X393K201PB vs C1210F393K2RALTM |