Part Details for C1210X390M4HACAUTO by KEMET Corporation
Overview of C1210X390M4HACAUTO by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210X390M4HACAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1210X390M4HACAUTO-ND
|
DigiKey | CAP CER 1210 39PF 16V ULTRA STAB Min Qty: 4000 Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0690 | Buy Now |
DISTI #
80-C1210X390M4HAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 39pF X8R 1210 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0560 / $0.2900 | Order Now |
Part Details for C1210X390M4HACAUTO
C1210X390M4HACAUTO CAD Models
C1210X390M4HACAUTO Part Data Attributes
|
C1210X390M4HACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210X390M4HACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.6 mm |
Alternate Parts for C1210X390M4HACAUTO
This table gives cross-reference parts and alternative options found for C1210X390M4HACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210X390M4HACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1210C390M4HACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.000039uF, Surface Mount, 1210, CHIP | C1210X390M4HACAUTO vs C1210C390M4HACAUTO7210 |
C1210C390M4HAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.000039uF, Surface Mount, 1210, CHIP | C1210X390M4HACAUTO vs C1210C390M4HAL |
C1210C390M4HAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.000039uF, Surface Mount, 1210, CHIP | C1210X390M4HACAUTO vs C1210C390M4HAL7210 |
C1210X390M4HAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1210X390M4HACAUTO vs C1210X390M4HAC7210 |
C1210C390M4HAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.000039uF, Surface Mount, 1210, CHIP | C1210X390M4HACAUTO vs C1210C390M4HAC |
C1210X390M4HAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1210X390M4HACAUTO vs C1210X390M4HAC |
C1210C390M4HACAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.000039uF, Surface Mount, 1210, CHIP | C1210X390M4HACAUTO vs C1210C390M4HACAUTO |
C1210C390M4HACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1210X390M4HACAUTO vs C1210C390M4HACTU |
C1210X390M4HACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1210X390M4HACAUTO vs C1210X390M4HACAUTO7210 |
C1210C390M4HAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.000039uF, Surface Mount, 1210, CHIP | C1210X390M4HACAUTO vs C1210C390M4HAC7210 |