There are no models available for this part yet.
Overview of C1210X332MCRAC3316 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C1210X332MCRAC3316 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-C1210X332MCRAC3316TR-ND
|
DigiKey | CAP CER 1210 3.3NF 500VDC X7R Min Qty: 1000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4859 | Buy Now | |
DISTI #
80-C1210X332MCR3316
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.0033uF X7R AUTO 20% Flex VW 80808 RoHS: Compliant | 0 |
|
$0.4120 / $1.2200 | Order Now | |
DISTI #
74825236
|
RS | Capacitor, Cer 1210 3.3nF 500VDC X7R | KEMET C1210X332MCRAC3316 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5350 / $0.6410 | RFQ |
CAD Models for C1210X332MCRAC3316 by KEMET Corporation
Part Data Attributes for C1210X332MCRAC3316 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.5 mm
|
JESD-609 Code
|
e3
|
Length
|
3.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.6 mm
|
Alternate Parts for C1210X332MCRAC3316
This table gives cross-reference parts and alternative options found for C1210X332MCRAC3316. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210X332MCRAC3316, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210C332MCRAL7210 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1210, | KEMET Corporation | C1210X332MCRAC3316 vs C1210C332MCRAL7210 |
C1210C332MCRAL7082 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X332MCRAC3316 vs C1210C332MCRAL7082 |
C1210C332MCRAL7215 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1210, | KEMET Corporation | C1210X332MCRAC3316 vs C1210C332MCRAL7215 |
CE1210-332-M501RCQ | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1210, | RCD Components Inc | C1210X332MCRAC3316 vs CE1210-332-M501RCQ |
CE1210A-332-M501RB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1210, | RCD Components Inc | C1210X332MCRAC3316 vs CE1210A-332-M501RB |
C1210C332MCRAL | Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.0033uF, 1210 | KEMET Corporation | C1210X332MCRAC3316 vs C1210C332MCRAL |
C1210C332MCRAC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210X332MCRAC3316 vs C1210C332MCRAC |
CE1210A-332-M501RTW | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1210, | RCD Components Inc | C1210X332MCRAC3316 vs CE1210A-332-M501RTW |
CE1210A-332-M501RC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1210, | RCD Components Inc | C1210X332MCRAC3316 vs CE1210A-332-M501RC |
CE1210-332-M501RCW | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1210, | RCD Components Inc | C1210X332MCRAC3316 vs CE1210-332-M501RCW |