Part Details for C1210X332KBRAC3316 by KEMET Corporation
Overview of C1210X332KBRAC3316 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210X332KBRAC3316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK8501
|
Newark | Capacitor, 3300Pf, X7R, 630V, 1210, Capacitance:3300Pf, Voltage(Dc):630V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ft-Cap Series, Product Length:3.3Mm Rohs Compliant: Yes |Kemet C1210X332KBRAC3316 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7970 | Buy Now |
DISTI #
79AK8502
|
Newark | Capacitor, 3300Pf, X7R, 630V, 1210, Capacitance:3300Pf, Voltage(Dc):630V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ft-Cap Series, Product Length:3.3Mm Rohs Compliant: Yes |Kemet C1210X332KBRAC3316 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5410 / $0.7030 | Buy Now |
DISTI #
399-C1210X332KBRAC3316TR-ND
|
DigiKey | CAP CER 1210 3.3NF 630VVDC X7R Min Qty: 1000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6155 | Buy Now |
DISTI #
80-C1210X332KBR3316
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.0033uF X7R AUTO 10% Flex VW 80808 RoHS: Compliant | 0 |
|
$0.5230 / $1.5500 | Order Now |
DISTI #
74824815
|
RS | Capacitor, Cer 1210 3.3nF 630VVDC X7R | KEMET C1210X332KBRAC3316 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6770 / $0.8130 | RFQ |
Part Details for C1210X332KBRAC3316
C1210X332KBRAC3316 CAD Models
C1210X332KBRAC3316 Part Data Attributes
|
C1210X332KBRAC3316
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210X332KBRAC3316
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.6 mm |