-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1210X225K1RACTU by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6924
|
Newark | Cap, 2.2Μf, 100V, 10%, X7R, 1210, Capacitance:2.2Μf, Voltage Rating:100V, Ceramic Capacitor Case:... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3588 |
|
$0.3760 / $0.5140 | Buy Now |
DISTI #
67AH9846
|
Newark | Cap, 2.2Uf, 100V, Mlcc, 1210 Rohs Compliant: Yes |Kemet C1210X225K1RACTU RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2820 / $0.2930 | Buy Now |
DISTI #
399-C1210X225K1RACTUCT-ND
|
DigiKey | CAP CER 2.2UF 100V X7R 1210 10% Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33156 In Stock |
|
$0.2200 / $0.8700 | Buy Now |
DISTI #
80-C1210X225K1R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7R 1210 10% Flex Soft RoHS: Compliant | 41208 |
|
$0.2260 / $0.8800 | Buy Now |
DISTI #
C1210X225K1RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7R 1210 10% Flex Soft RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.2200 / $0.2270 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 31 |
|
RFQ | |
|
Vyrian | Capacitors | 16228 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210X225K1RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210X225K1RACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.1 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.6 mm |
This table gives cross-reference parts and alternative options found for C1210X225K1RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210X225K1RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1210T225K1RACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1210X225K1RACTU vs C1210T225K1RACTM |
C1210X225K1RAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1210X225K1RACTU vs C1210X225K1RAC7210 |
C1210T225K1RBCTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1210X225K1RACTU vs C1210T225K1RBCTM |
C1210X225K1RAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1210X225K1RACTU vs C1210X225K1RAC7215 |
C1210C225K1RACAUTO | KEMET Corporation | $0.2659 | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 100V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, Bulk | C1210X225K1RACTU vs C1210C225K1RACAUTO |
C1210X225K1RALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1210X225K1RACTU vs C1210X225K1RALTM |
C1210T225K1RAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1210X225K1RACTU vs C1210T225K1RAC7210 |
C1210X225K1RAC7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | C1210X225K1RACTU vs C1210X225K1RAC7800 |
C1210T225K1RBL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1210X225K1RACTU vs C1210T225K1RBL7210 |
C1210T225K1RBL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1210X225K1RACTU vs C1210T225K1RBL7215 |