-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9814
|
Newark | Cap, Aec-Q200, 0.022Uf, 1Kv, Mlcc, 1210 Rohs Compliant: Yes |Kemet C1210X223JDGACAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1766 |
|
$0.7380 | Buy Now |
DISTI #
83AH3429
|
Newark | Cap, Aec-Q200, 0.022Uf, 1Kv, Mlcc, 1210, Capacitance:0.022Μf, Voltage(Dc):1Kv, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:X Series Ft-Cap Series Rohs Compliant: Yes |Kemet C1210X223JDGACAUTO RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.7930 | Buy Now |
DISTI #
83AH3428
|
Newark | Cap, Aec-Q200, 0.022Uf, 1Kv, Mlcc, 1210, Capacitance:0.022Μf, Voltage(Dc):1Kv, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:X Series Ft-Cap Series Rohs Compliant: Yes |Kemet C1210X223JDGACAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 800 |
|
$0.6620 | Buy Now |
DISTI #
399-C1210X223JDGACAUTOCT-ND
|
DigiKey | CAP CER 1210 22NF 1000VDC C0G Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4570 In Stock |
|
$0.9004 / $2.8600 | Buy Now |
DISTI #
C1210X223JDGACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 1000 V, ? 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: C1210X223JDGACAUTO) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8635 / $0.9064 | Buy Now |
DISTI #
80-C1210X223JDGAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.022uF C0G 1210 5% Flex AEC-Q200 RoHS: Compliant | 5519 |
|
$0.9450 / $2.8400 | Buy Now |
DISTI #
84768805
|
Verical | Cap Ceramic 0.022uF 1000V C0G 5% Pad SMD 1210 Flexible Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$1.3556 | Buy Now |
DISTI #
71203713
|
Verical | Cap Ceramic 0.022uF 1000V C0G 5% Pad SMD 1210 Flexible Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 76 Package Multiple: 1 | Americas - 800 |
|
$1.0002 / $1.1316 | Buy Now |
DISTI #
69119748
|
Verical | Cap Ceramic 0.022uF 1000V C0G 5% Pad SMD 1210 Flexible Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 68 Package Multiple: 1 | Americas - 276 |
|
$1.1568 / $1.2615 | Buy Now |
DISTI #
C1210X223JDGACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.022uF C0G 1210 5% Flex AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.8900 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210X223JDGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210X223JDGACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1210, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.6 mm |
This table gives cross-reference parts and alternative options found for C1210X223JDGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210X223JDGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1210X223JDGACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1210, CHIP | C1210X223JDGACAUTO vs C1210X223JDGACTU |
C1210C223JDGACAUTO | KEMET Corporation | $1.3836 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1210, CHIP | C1210X223JDGACAUTO vs C1210C223JDGACAUTO |
C1210C223JDGACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1210, CHIP | C1210X223JDGACAUTO vs C1210C223JDGACTU |