There are no models available for this part yet.
Overview of C1210X200KBRAC3317 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C1210X200KBRAC3317 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-C1210X200KBRAC3317TR-ND
|
DigiKey | CAP CER 1210 20PF 630VVDC X7R Min Qty: 8000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5051 | Buy Now | |
DISTI #
80-C1210X200KBR3317
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 20pF X7R AUTO 10% Flex VW 80808 RoHS: Compliant | 0 |
|
$0.4950 | Order Now | |
DISTI #
74826227
|
RS | Capacitor, Cer 1210 20pF 630VVDC X7R | KEMET C1210X200KBRAC3317 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6410 / $0.7690 | RFQ |