There are no models available for this part yet.
Overview of C1210X122KBRAC3316 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C1210X122KBRAC3316 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79AK8443
|
Newark | Capacitor, 1200Pf, X7R, 630V, 1210, Capacitance:1200Pf, Voltage(Dc):630V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ft-Cap Series, Product Length:3.3Mm Rohs Compliant: Yes |Kemet C1210X122KBRAC3316 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7910 | Buy Now | |
DISTI #
79AK8444
|
Newark | Capacitor, 1200Pf, X7R, 630V, 1210, Capacitance:1200Pf, Voltage(Dc):630V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ft-Cap Series, Product Length:3.3Mm Rohs Compliant: Yes |Kemet C1210X122KBRAC3316 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5370 / $0.6330 | Buy Now | |
DISTI #
399-C1210X122KBRAC3316TR-ND
|
DigiKey | CAP CER 1210 1.2NF 630VVDC X7R Min Qty: 2000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5701 | Buy Now | |
DISTI #
80-C1210X122KBR3316
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.0012uF X7R AUTO 10% Flex VW 80808 RoHS: Compliant | 0 |
|
$0.5190 / $0.5700 | Order Now | |
DISTI #
74824810
|
RS | Capacitor, Cer 1210 1.2nF 630VVDC X7R | KEMET C1210X122KBRAC3316 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6720 / $0.8060 | RFQ |