-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH9008
|
Newark | Cap, Aec-Q200, 10Uf, 25V, Mlcc, 1210, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:X Series Ft-Cap Series Rohs Compliant: Yes |Kemet C1210X106M3RACAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.7210 | Buy Now |
DISTI #
76AH9009
|
Newark | Cap, Aec-Q200, 10Uf, 25V, Mlcc, 1210, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:X Series Ft-Cap Series Rohs Compliant: Yes |Kemet C1210X106M3RACAUTO RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.7170 / $0.7910 | Buy Now |
DISTI #
399-13724-1-ND
|
DigiKey | CAP CER 10UF 25V X7R 1210 Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12711 In Stock |
|
$0.6800 / $1.3100 | Buy Now |
DISTI #
80-C1210X106M3RAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X7R 1210 20% Flex AEC-Q200 RoHS: Compliant | 1443 |
|
$0.6160 / $1.6000 | Buy Now |
DISTI #
V72:2272_08991811
|
Arrow Electronics | Cap Ceramic 10uF 25V X7R 20% Pad SMD 1210 Flexible Termination 125°C Automotive Medical T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2122 Container: Cut Strips | Americas - 116 |
|
$0.6785 | Buy Now |
DISTI #
58907691
|
Verical | Cap Ceramic 10uF 25V X7R 20% Pad SMD 1210 Flexible Termination 125°C Automotive Medical T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2122 | Americas - 116 |
|
$0.6785 | Buy Now |
DISTI #
C1210X106M3RACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X7R 1210 20% Flex AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6160 / $0.6540 | Buy Now |
DISTI #
C1210X106M3RACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 25 V, � 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210X106M3RACAUTO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210X106M3RACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210X106M3RACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.6 mm |
This table gives cross-reference parts and alternative options found for C1210X106M3RACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210X106M3RACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210T106M3RCLTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X106M3RACAUTO vs C1210T106M3RCLTM |
C1210X106M3RAC7800 | Cap,Ceramic,10uF,25VDC,20% -Tol,20% +Tol,X7R TC Code,-15,15% TC,1310 Case | KEMET Corporation | C1210X106M3RACAUTO vs C1210X106M3RAC7800 |
TMK325AB7106MM-P | Capacitor, Ceramic, Chip, General Purpose, 71pF, 25V, ±20%, X7R, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch/1K per reel | TAIYO YUDEN | C1210X106M3RACAUTO vs TMK325AB7106MM-P |
MSAST32MAB7106MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210X106M3RACAUTO vs MSAST32MAB7106MPNA01 |
C1210T106M3RAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210X106M3RACAUTO vs C1210T106M3RAC7215 |
GCG32ER71E106MA12K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C1210X106M3RACAUTO vs GCG32ER71E106MA12K |
C1210X106M3RACTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210X106M3RACAUTO vs C1210X106M3RACTM |
MCJCT32MLB7106MPPDTJ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210X106M3RACAUTO vs MCJCT32MLB7106MPPDTJ |
C1210T106M3RACTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210X106M3RACAUTO vs C1210T106M3RACTU |
C1210T106M3RBCTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210X106M3RACAUTO vs C1210T106M3RBCTM |